
VJ0603Y103JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y103JXBACTR-ND - Tape & Reel (TR) 720-VJ0603Y103JXBACCT-ND - Cut Tape (CT) 720-VJ0603Y103JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103JXBAC |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 50 | 2,98600 Kč | 149,30 Kč |
| 100 | 2,64780 Kč | 264,78 Kč |
| 500 | 2,07754 Kč | 1 038,77 Kč |
| 1 000 | 1,90200 Kč | 1 902,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,19437 Kč | 4 777,48 Kč |
| 8 000 | 1,11691 Kč | 8 935,28 Kč |
| 12 000 | 1,07814 Kč | 12 937,68 Kč |
| 20 000 | 1,03517 Kč | 20 703,40 Kč |
| 28 000 | 1,01005 Kč | 28 281,40 Kč |
| 40 000 | 0,98589 Kč | 39 435,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

