Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

KGM15ACG1H471JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H471JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H471JTCT-ND - Cut Tape (CT) 478-KGM15ACG1H471JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H471JT |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H471JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H471FM | KYOCERA AVX | 2 080 | 478-KGM15ACG1H471FMCT-ND | 5,67000 Kč | Upgrade |
| KGM15ACG1H471GT | KYOCERA AVX | 30 827 | 478-KGM15ACG1H471GTCT-ND | 3,57000 Kč | Upgrade |
| KGM15AR71H471JT | KYOCERA AVX | 0 | 478-KGM15AR71H471JTCT-ND | 5,04000 Kč | Similar |
| KGM15AR72A471JT | KYOCERA AVX | 12 756 | 478-KGM15AR72A471JTCT-ND | 2,94000 Kč | Similar |
| KGM15BR72D471JT | KYOCERA AVX | 808 | 478-KGM15BR72D471JTCT-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 50 | 0,83580 Kč | 41,79 Kč |
| 100 | 0,72020 Kč | 72,02 Kč |
| 500 | 0,52830 Kč | 264,15 Kč |
| 1 000 | 0,46952 Kč | 469,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38153 Kč | 1 526,12 Kč |
| 8 000 | 0,34899 Kč | 2 791,92 Kč |
| 12 000 | 0,33268 Kč | 3 992,16 Kč |
| 20 000 | 0,31463 Kč | 6 292,60 Kč |
| 28 000 | 0,30410 Kč | 8 514,80 Kč |
| 40 000 | 0,29396 Kč | 11 758,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









