470 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR72D471JT

DigiKey Part Number
478-KGM15BR72D471JTTR-ND - Tape & Reel (TR)
478-KGM15BR72D471JTCT-ND - Cut Tape (CT)
478-KGM15BR72D471JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR72D471JT
Description
CAP CER 470PF 200V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR72D471JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C471JAGACTUKEMET246 838399-C0603C471JAGACTUCT-ND6,30000 KčUpgrade
C1608C0G2E471J080AATDK151 961445-2318-1-ND3,15000 KčSimilar
CC0603JRNPOABN471YAGEO8 03713-CC0603JRNPOABN471CT-ND2,73000 KčSimilar
CC0603JRNPOYBN471YAGEO5 727311-3984-1-ND2,31000 KčSimilar
In-Stock: 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,29900 Kč62,99 Kč
504,70780 Kč235,39 Kč
1004,22060 Kč422,06 Kč
5003,39328 Kč1 696,64 Kč
1 0003,13794 Kč3 137,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,87688 Kč11 507,52 Kč
8 0002,73021 Kč21 841,68 Kč
12 0002,65675 Kč31 881,00 Kč
20 0002,57534 Kč51 506,80 Kč
28 0002,52775 Kč70 777,00 Kč
40 0002,48195 Kč99 278,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč