
C0603C471JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0603C471JAGACTUTR-ND - Tape & Reel (TR) 399-C0603C471JAGACTUCT-ND - Cut Tape (CT) 399-C0603C471JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471JAGACTU |
Description | CAP CER 470PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 50 | 2,72560 Kč | 136,28 Kč |
| 100 | 2,41060 Kč | 241,06 Kč |
| 500 | 1,88268 Kč | 941,34 Kč |
| 1 000 | 1,71995 Kč | 1 719,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,47595 Kč | 5 903,80 Kč |
| 8 000 | 1,38542 Kč | 11 083,36 Kč |
| 12 000 | 1,34008 Kč | 16 080,96 Kč |
| 20 000 | 1,28983 Kč | 25 796,60 Kč |
| 28 000 | 1,26046 Kč | 35 292,88 Kč |
| 40 000 | 1,23221 Kč | 49 288,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

