470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
cut-tape-render

C0603C471J5GACTU

DigiKey Part Number
399-C0603C471J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C471J5GACTUCT-ND - Cut Tape (CT)
399-C0603C471J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C471J5GACTU
Description
CAP CER 470PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C471J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 401 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
500,74340 Kč37,17 Kč
1000,64040 Kč64,04 Kč
5000,46700 Kč233,50 Kč
1 0000,41387 Kč413,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,33424 Kč1 336,96 Kč
8 0000,30481 Kč2 438,48 Kč
12 0000,29009 Kč3 481,08 Kč
20 0000,27377 Kč5 475,40 Kč
28 0000,26424 Kč7 398,72 Kč
40 0000,25507 Kč10 202,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč