
KGM15ACG1H471GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H471GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H471GTCT-ND - Cut Tape (CT) 478-KGM15ACG1H471GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H471GT |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H471GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 50 | 1,38580 Kč | 69,29 Kč |
| 100 | 1,20950 Kč | 120,95 Kč |
| 500 | 0,91132 Kč | 455,66 Kč |
| 1 000 | 0,81976 Kč | 819,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,68275 Kč | 2 731,00 Kč |
| 8 000 | 0,63188 Kč | 5 055,04 Kč |
| 12 000 | 0,60644 Kč | 7 277,28 Kč |
| 20 000 | 0,57824 Kč | 11 564,80 Kč |
| 28 000 | 0,56177 Kč | 15 729,56 Kč |
| 40 000 | 0,54592 Kč | 21 836,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

