470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H471FM

DigiKey Part Number
478-KGM15ACG1H471FMTR-ND - Tape & Reel (TR)
478-KGM15ACG1H471FMCT-ND - Cut Tape (CT)
478-KGM15ACG1H471FMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H471FM
Description
CAP CER 470PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H471FM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H471FTKYOCERA AVX12 757478-KGM15ACG1H471FTCT-ND12,39000 KčParametric Equivalent
C0603C471F5GACTUKEMET6 199399-C0603C471F5GACTUCT-ND25,41000 KčDirect
CC0603FRNPO9BN471YAGEO60 102311-3900-1-ND4,83000 KčDirect
VJ0603A471FXACW1BCVishay Vitramon5 968720-VJ0603A471FXACW1BCCT-ND4,62000 KčDirect
In-Stock: 2 080
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,27600 Kč32,76 Kč
502,37280 Kč118,64 Kč
1002,09140 Kč209,14 Kč
5001,62272 Kč811,36 Kč
1 0001,47805 Kč1 478,05 Kč
2 5001,32556 Kč3 313,90 Kč
5 0001,23372 Kč6 168,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,12031 Kč16 804,65 Kč
30 0001,06482 Kč31 944,60 Kč
45 0001,03703 Kč46 666,35 Kč
75 0001,00623 Kč75 467,25 Kč
105 0000,98822 Kč103 763,10 Kč
150 0000,97089 Kč145 633,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč