
VJ0603A471FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A471FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A471FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A471FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A471FXACW1BC |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A471FXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A471FXAAC | Vishay Vitramon | 141 | 720-VJ0603A471FXAACCT-ND | 26,88000 Kč | Upgrade |
| KGM15ACG1H471FM | KYOCERA AVX | 2 080 | 478-KGM15ACG1H471FMCT-ND | 5,67000 Kč | Direct |
| KGM15ACG1H471FT | KYOCERA AVX | 12 757 | 478-KGM15ACG1H471FTCT-ND | 12,39000 Kč | Direct |
| 0603N471F500CT | Walsin Technology Corporation | 601 | 1292-0603N471F500CT-ND | 2,10000 Kč | Parametric Equivalent |
| C0603C471F5GACAUTO | KEMET | 11 379 | 399-17594-1-ND | 25,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 50 | 1,94440 Kč | 97,22 Kč |
| 100 | 1,70920 Kč | 170,92 Kč |
| 500 | 1,31112 Kč | 655,56 Kč |
| 1 000 | 1,18870 Kč | 1 188,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,00502 Kč | 4 020,08 Kč |
| 8 000 | 0,93691 Kč | 7 495,28 Kč |
| 12 000 | 0,90279 Kč | 10 833,48 Kč |
| 20 000 | 0,86499 Kč | 17 299,80 Kč |
| 28 000 | 0,84290 Kč | 23 601,20 Kč |
| 40 000 | 0,82166 Kč | 32 866,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

