
C0603C471F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-17594-2-ND - Tape & Reel (TR) 399-17594-1-ND - Cut Tape (CT) 399-17594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471F5GACAUTO |
Description | CAP CER SMD 0603 470PF 1% COG 50 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 50 | 13,06920 Kč | 653,46 Kč |
| 100 | 11,96680 Kč | 1 196,68 Kč |
| 500 | 10,10802 Kč | 5 054,01 Kč |
| 1 000 | 9,53288 Kč | 9 532,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,66981 Kč | 34 679,24 Kč |
| 8 000 | 8,34881 Kč | 66 790,48 Kč |
| 12 000 | 8,18800 Kč | 98 256,00 Kč |
| 20 000 | 8,00977 Kč | 160 195,40 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

