470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608NP01H471J080AA

DigiKey Part Number
445-14082-2-ND - Tape & Reel (TR)
445-14082-1-ND - Cut Tape (CT)
445-14082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608NP01H471J080AA
Description
CAP CER 470PF 50V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608NP01H471J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 934
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
101,97400 Kč19,74 Kč
501,38580 Kč69,29 Kč
1001,20950 Kč120,95 Kč
5000,91048 Kč455,24 Kč
1 0000,81892 Kč818,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,66212 Kč2 648,48 Kč
8 0000,61267 Kč4 901,36 Kč
12 0000,58791 Kč7 054,92 Kč
20 0000,56050 Kč11 210,00 Kč
28 0000,54448 Kč15 245,44 Kč
40 0000,52907 Kč21 162,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč