Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10C471JB8NNND | |
|---|---|
DigiKey Part Number | CL10C471JB8NNND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C471JB8NNND |
Description | CAP CER 470PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C471JB8NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C471JB81PNC | Samsung Electro-Mechanics | 31 913 | 1276-2301-1-ND | 2,10000 Kč | Parametric Equivalent |
| CL10C471JB81PNL | Samsung Electro-Mechanics | 33 138 | 1276-6453-1-ND | 2,10000 Kč | Parametric Equivalent |
| CL10C471JB8NFNC | Samsung Electro-Mechanics | 51 | 1276-2303-1-ND | 2,10000 Kč | Parametric Equivalent |
| CL10C471JB8NNNC | Samsung Electro-Mechanics | 406 739 | 1276-1168-1-ND | 2,10000 Kč | Parametric Equivalent |
| C1608NP01H471J080AA | TDK | 7 934 | 445-14082-1-ND | 3,57000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,20051 Kč | 10 025,50 Kč |
| Unit Price without VAT: | 0,20051 Kč |
|---|---|
| Unit Price with VAT: | 0,24262 Kč |







