
CL10C471JB81PNC | |
|---|---|
DigiKey Part Number | 1276-2301-2-ND - Tape & Reel (TR) 1276-2301-1-ND - Cut Tape (CT) 1276-2301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C471JB81PNC |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C471JB81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C471JB81PNL | Samsung Electro-Mechanics | 33 138 | 1276-6453-1-ND | 1,64000 Kč | Parametric Equivalent |
| KAM15ACG1H471JT | KYOCERA AVX | 11 220 | 478-KAM15ACG1H471JTCT-ND | 4,09000 Kč | Direct |
| AC0603JPNPO9BN471 | YAGEO | 29 988 | 13-AC0603JPNPO9BN471CT-ND | 2,13000 Kč | Parametric Equivalent |
| AC0603JRNPO9BN471 | YAGEO | 45 | 311-3093-1-ND | 2,13000 Kč | Parametric Equivalent |
| C0603C471J5GACAUTO | KEMET | 63 357 | 399-6892-1-ND | 2,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 50 | 0,78120 Kč | 39,06 Kč |
| 100 | 0,67400 Kč | 67,40 Kč |
| 500 | 0,49262 Kč | 246,31 Kč |
| 1 000 | 0,43655 Kč | 436,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35329 Kč | 1 413,16 Kč |
| 8 000 | 0,32242 Kč | 2 579,36 Kč |
| 12 000 | 0,30697 Kč | 3 683,64 Kč |
| 20 000 | 0,28987 Kč | 5 797,40 Kč |
| 28 000 | 0,27987 Kč | 7 836,36 Kč |
| 40 000 | 0,27027 Kč | 10 810,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

