
AC0603JRNPO9BN471 | |
|---|---|
DigiKey Part Number | 311-3093-2-ND - Tape & Reel (TR) 311-3093-1-ND - Cut Tape (CT) 311-3093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRNPO0BN471 | YAGEO | 12 082 | 311-3087-1-ND | 3,15000 Kč | Upgrade |
| AC0603JPNPO9BN471 | YAGEO | 29 988 | 13-AC0603JPNPO9BN471CT-ND | 2,73000 Kč | Parametric Equivalent |
| 06035A471J4T4A | KYOCERA AVX | 12 530 | 478-KAM15ACG1H471JMCT-ND | 5,25000 Kč | Direct |
| KAM15ACG1H471JT | KYOCERA AVX | 11 220 | 478-KAM15ACG1H471JTCT-ND | 5,25000 Kč | Direct |
| C0603C471J1GACAUTO | KEMET | 9 281 | 399-15938-1-ND | 7,35000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 50 | 1,08760 Kč | 54,38 Kč |
| 100 | 0,94280 Kč | 94,28 Kč |
| 500 | 0,70176 Kč | 350,88 Kč |
| 1 000 | 0,62763 Kč | 627,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49183 Kč | 1 967,32 Kč |
| 8 000 | 0,45256 Kč | 3 620,48 Kč |
| 12 000 | 0,43293 Kč | 5 195,16 Kč |
| 20 000 | 0,41117 Kč | 8 223,40 Kč |
| 28 000 | 0,39846 Kč | 11 156,88 Kč |
| 40 000 | 0,38624 Kč | 15 449,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

