
KAM15ACG1H471JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H471JTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H471JTCT-ND - Cut Tape (CT) 478-KAM15ACG1H471JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H471JT |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H471JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 50 | 2,19220 Kč | 109,61 Kč |
| 100 | 1,92970 Kč | 192,97 Kč |
| 500 | 1,49044 Kč | 745,22 Kč |
| 1 000 | 1,35500 Kč | 1 355,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,15221 Kč | 4 608,84 Kč |
| 8 000 | 1,07699 Kč | 8 615,92 Kč |
| 12 000 | 1,03933 Kč | 12 471,96 Kč |
| 20 000 | 0,99759 Kč | 19 951,80 Kč |
| 28 000 | 0,97319 Kč | 27 249,32 Kč |
| 40 000 | 0,94972 Kč | 37 988,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

