470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A471J4T4A

DigiKey Part Number
478-KAM15ACG1H471JMTR-ND - Tape & Reel (TR)
478-KAM15ACG1H471JMCT-ND - Cut Tape (CT)
478-KAM15ACG1H471JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A471J4T4A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A471J4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM15ACG1H471JTKYOCERA AVX11 220478-KAM15ACG1H471JTCT-ND5,25000 KčParametric Equivalent
AC0603JPNPO9BN471YAGEO29 98813-AC0603JPNPO9BN471CT-ND2,73000 KčDirect
AC0603JRNPO9BN471YAGEO45311-3093-1-ND2,73000 KčDirect
CGA3E2C0G1H471J080AATDK109 037445-5648-1-ND2,94000 KčDirect
CGJ3E2C0G1H471J080AATDK47445-8099-1-ND4,20000 KčDirect
In-Stock: 12 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,04500 Kč30,45 Kč
502,19220 Kč109,61 Kč
1001,93180 Kč193,18 Kč
5001,49296 Kč746,48 Kč
1 0001,35731 Kč1 357,31 Kč
2 5001,21452 Kč3 036,30 Kč
5 0001,12852 Kč5 642,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,02232 Kč15 334,80 Kč
30 0000,97037 Kč29 111,10 Kč
45 0000,94434 Kč42 495,30 Kč
75 0000,91549 Kč68 661,75 Kč
105 0000,89862 Kč94 355,10 Kč
150 0000,88240 Kč132 360,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč