
CGJ3E2C0G1H471J080AA | |
|---|---|
DigiKey Part Number | 445-8099-2-ND - Tape & Reel (TR) 445-8099-1-ND - Cut Tape (CT) 445-8099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H471J080AA |
Description | CAP CER 470PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H471J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ3E3C0G2D471J080AA | TDK | 5 873 | 445-9151-1-ND | 5,46000 Kč | Upgrade |
| CGA3E2C0G1H471J080AA | TDK | 109 037 | 445-5648-1-ND | 2,94000 Kč | Parametric Equivalent |
| 06035A471J4T4A | KYOCERA AVX | 12 530 | 478-KAM15ACG1H471JMCT-ND | 5,25000 Kč | Direct |
| C0603T471J5GCLTU | KEMET | 4 344 | 399-C0603T471J5GCLTUCT-ND | 20,79000 Kč | Direct |
| KAM15ACG1H471JT | KYOCERA AVX | 11 220 | 478-KAM15ACG1H471JTCT-ND | 5,25000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 50 | 1,74280 Kč | 87,14 Kč |
| 100 | 1,51820 Kč | 151,82 Kč |
| 500 | 1,13558 Kč | 567,79 Kč |
| 1 000 | 1,01630 Kč | 1 016,30 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

