
C0603T471J5GCLTU | |
|---|---|
DigiKey Part Number | 399-C0603T471J5GCLTUTR-ND - Tape & Reel (TR) 399-C0603T471J5GCLTUCT-ND - Cut Tape (CT) 399-C0603T471J5GCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T471J5GCLTU |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T471J5GCLTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 50 | 10,27220 Kč | 513,61 Kč |
| 100 | 9,35880 Kč | 935,88 Kč |
| 500 | 7,81714 Kč | 3 908,57 Kč |
| 1 000 | 7,34048 Kč | 7 340,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,62529 Kč | 26 501,16 Kč |
| 8 000 | 6,35938 Kč | 50 875,04 Kč |
| 12 000 | 6,22619 Kč | 74 714,28 Kč |
| 20 000 | 6,07849 Kč | 121 569,80 Kč |
| 28 000 | 5,99213 Kč | 167 779,64 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

