
C0603C471J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15938-2-ND - Tape & Reel (TR) 399-15938-1-ND - Cut Tape (CT) 399-15938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471J1GACAUTO |
Description | CAP CER 470PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 50 | 3,20420 Kč | 160,21 Kč |
| 100 | 2,84520 Kč | 284,52 Kč |
| 500 | 2,24174 Kč | 1 120,87 Kč |
| 1 000 | 2,05549 Kč | 2 055,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,77627 Kč | 7 105,08 Kč |
| 8 000 | 1,67260 Kč | 13 380,80 Kč |
| 12 000 | 1,62066 Kč | 19 447,92 Kč |
| 20 000 | 1,56311 Kč | 31 262,20 Kč |
| 28 000 | 1,52947 Kč | 42 825,16 Kč |
| 40 000 | 1,49710 Kč | 59 884,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

