
C0603C471J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6892-2-ND - Tape & Reel (TR) 399-6892-1-ND - Cut Tape (CT) 399-6892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471J5GACAUTO |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 50 | 1,02060 Kč | 51,03 Kč |
| 100 | 0,88400 Kč | 88,40 Kč |
| 500 | 0,65556 Kč | 327,78 Kč |
| 1 000 | 0,58521 Kč | 585,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,48007 Kč | 1 920,28 Kč |
| 8 000 | 0,44112 Kč | 3 528,96 Kč |
| 12 000 | 0,42161 Kč | 5 059,32 Kč |
| 20 000 | 0,40001 Kč | 8 000,20 Kč |
| 28 000 | 0,38740 Kč | 10 847,20 Kč |
| 40 000 | 0,37526 Kč | 15 010,40 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

