
VJ0603A471JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1363-2-ND - Tape & Reel (TR) 720-1363-1-ND - Cut Tape (CT) 720-1363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A471JXACW1BC |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A471JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A471JXAAC | Vishay Vitramon | 234 050 | 720-1372-1-ND | 0,20000 Kč | Direct |
| C0603C471J5GACTU | KEMET | 401 466 | 399-C0603C471J5GACTUCT-ND | 0,08000 Kč | Direct |
| C1608NP01H471J080AA | TDK | 7 934 | 445-14082-1-ND | 0,14000 Kč | Direct |
| CC0603GRNPO9BN471 | YAGEO | 2 392 | 311-3286-1-ND | 0,14000 Kč | Direct |
| CC0603JRNPO9BN471 | YAGEO | 233 649 | 311-1520-1-ND | 0,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 50 | 0,86520 Kč | 43,26 Kč |
| 100 | 0,74750 Kč | 74,75 Kč |
| 500 | 0,54972 Kč | 274,86 Kč |
| 1 000 | 0,48883 Kč | 488,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39781 Kč | 1 591,24 Kč |
| 8 000 | 0,36408 Kč | 2 912,64 Kč |
| 12 000 | 0,34720 Kč | 4 166,40 Kč |
| 20 000 | 0,32852 Kč | 6 570,40 Kč |
| 28 000 | 0,31762 Kč | 8 893,36 Kč |
| 40 000 | 0,30712 Kč | 12 284,80 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

