
CC0603GRNPO9BN471 | |
|---|---|
DigiKey Part Number | 311-3286-2-ND - Tape & Reel (TR) 311-3286-1-ND - Cut Tape (CT) 311-3286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO9BN471 | YAGEO | 60 102 | 311-3900-1-ND | 4,83000 Kč | Upgrade |
| KGM15ACG1H471GT | KYOCERA AVX | 30 827 | 478-KGM15ACG1H471GTCT-ND | 3,57000 Kč | Direct |
| 0603J0500471FCT | Knowles Syfer | 7 836 | 1608-0603J0500471FCT-ND | 27,30000 Kč | Upgrade |
| C0603C471F5GACTU | KEMET | 6 199 | 399-C0603C471F5GACTUCT-ND | 25,41000 Kč | Upgrade |
| C1608C0G1H471F080AA | TDK | 20 610 | 445-5370-1-ND | 10,92000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 50 | 1,35220 Kč | 67,61 Kč |
| 100 | 1,17800 Kč | 117,80 Kč |
| 500 | 0,88612 Kč | 443,06 Kč |
| 1 000 | 0,79645 Kč | 796,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,66223 Kč | 2 648,92 Kč |
| 8 000 | 0,61243 Kč | 4 899,44 Kč |
| 12 000 | 0,58751 Kč | 7 050,12 Kč |
| 20 000 | 0,55989 Kč | 11 197,80 Kč |
| 28 000 | 0,54376 Kč | 15 225,28 Kč |
| 40 000 | 0,52824 Kč | 21 129,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

