
C0603C471G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C471G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C471G5GACTUCT-ND - Cut Tape (CT) 399-C0603C471G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471G5GACTU |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C471F5GACTU | KEMET | 6 199 | 399-C0603C471F5GACTUCT-ND | 1,03000 Kč | Upgrade |
| C0603C471G5GACAUTO | KEMET | 3 000 | 399-C0603C471G5GACAUTOCT-ND | 0,64000 Kč | Parametric Equivalent |
| CC0603GRNPO9BN471 | YAGEO | 2 392 | 311-3286-1-ND | 0,14000 Kč | Direct |
| KGM15ACG1H471GT | KYOCERA AVX | 30 827 | 478-KGM15ACG1H471GTCT-ND | 0,14000 Kč | Direct |
| C1608C0G1H471F080AA | TDK | 20 610 | 445-5370-1-ND | 0,44000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 50 | 7,32840 Kč | 366,42 Kč |
| 100 | 6,62700 Kč | 662,70 Kč |
| 500 | 5,44604 Kč | 2 723,02 Kč |
| 1 000 | 5,08110 Kč | 5 081,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,53363 Kč | 18 134,52 Kč |
| 8 000 | 4,33016 Kč | 34 641,28 Kč |
| 12 000 | 4,22826 Kč | 50 739,12 Kč |
| 20 000 | 4,11528 Kč | 82 305,60 Kč |
| 28 000 | 4,04924 Kč | 113 378,72 Kč |
| 40 000 | 3,98568 Kč | 159 427,20 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

