470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C471JB8NFNC

DigiKey Part Number
1276-2303-2-ND - Tape & Reel (TR)
1276-2303-1-ND - Cut Tape (CT)
1276-2303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C471JB8NFNC
Description
CAP CER 470PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C471JB8NFNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10C471JB81PNCSamsung Electro-Mechanics31 9131276-2301-1-ND2,10000 KčParametric Equivalent
CL10C471JB81PNLSamsung Electro-Mechanics33 1381276-6453-1-ND2,10000 KčParametric Equivalent
CL10C471JB8NNNCSamsung Electro-Mechanics406 7391276-1168-1-ND2,10000 KčParametric Equivalent
C1608NP01H471J080AATDK7 934445-14082-1-ND3,57000 KčDirect
VJ0603A471JXAACVishay Vitramon234 050720-1372-1-ND5,04000 KčDirect
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,81900 Kč8,19 Kč
500,55020 Kč27,51 Kč
1000,47040 Kč47,04 Kč
5000,33806 Kč169,03 Kč
1 0000,29733 Kč297,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,23591 Kč943,64 Kč
8 0000,21345 Kč1 707,60 Kč
12 0000,20221 Kč2 426,52 Kč
20 0000,18976 Kč3 795,20 Kč
28 0000,18250 Kč5 110,00 Kč
40 0000,17551 Kč7 020,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč