
C0603C471J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C471J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C471J1GACTUCT-ND - Cut Tape (CT) 399-C0603C471J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471J1GACTU |
Description | CAP CER 470PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 50 | 3,01120 Kč | 150,56 Kč |
| 100 | 2,67090 Kč | 267,09 Kč |
| 500 | 2,09686 Kč | 1 048,43 Kč |
| 1 000 | 1,91985 Kč | 1 919,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,65475 Kč | 6 619,00 Kč |
| 8 000 | 1,55627 Kč | 12 450,16 Kč |
| 12 000 | 1,50696 Kč | 18 083,52 Kč |
| 20 000 | 1,45232 Kč | 29 046,40 Kč |
| 28 000 | 1,42037 Kč | 39 770,36 Kč |
| 40 000 | 1,38964 Kč | 55 585,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

