


C1608C0G1H471J080AA | |
|---|---|
DigiKey Part Number | 445-1289-2-ND - Tape & Reel (TR) 445-1289-1-ND - Cut Tape (CT) 445-1289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H471J080AA |
Description | CAP CER 470PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H471J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 50 | 0,96600 Kč | 48,30 Kč |
| 100 | 0,83780 Kč | 83,78 Kč |
| 500 | 0,61902 Kč | 309,51 Kč |
| 1 000 | 0,55183 Kč | 551,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43865 Kč | 1 754,60 Kč |
| 8 000 | 0,40253 Kč | 3 220,24 Kč |
| 12 000 | 0,38446 Kč | 4 613,52 Kč |
| 20 000 | 0,36444 Kč | 7 288,80 Kč |
| 28 000 | 0,35275 Kč | 9 877,00 Kč |
| 40 000 | 0,34151 Kč | 13 660,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


