
C16-AC01-E3-KIT | |
|---|---|
DigiKey Part Number | 445-9014-KIT-ND |
Manufacturer | |
Manufacturer Product Number | C16-AC01-E3-KIT |
Description | CAP KIT CERAMIC 100PF-22UF 170PC |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100pF ~ 22µF 10 ~ 50V Surface Mount, MLCC 170 Pieces (17 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 100pF ~ 22µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 10 ~ 50V | |
Tolerance | ±5%, ±10%, ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 170 Pieces (17 Values - 10 Each) | |
Packages Included | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,41000 Kč | 690,41 Kč |
| 10 | 599,74500 Kč | 5 997,45 Kč |
| Unit Price without VAT: | 690,41000 Kč |
|---|---|
| Unit Price with VAT: | 835,39610 Kč |









