Thick Film Resistor Kit 0 ~ 10M Ohm Jumper, ±1% 0.1W, 1/10W Surface Mount 1200 Pieces (60 Values - 20 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thick Film Resistor Kit 0 ~ 10M Ohm Jumper, ±1% 0.1W, 1/10W Surface Mount 1200 Pieces (60 Values - 20 Each)
CR0805FK-60
CR0805FK-60

CR0805FK-60

DigiKey Part Number
4491-CR0805FK-60-ND
Manufacturer
Manufacturer Product Number
CR0805FK-60
Description
TF 0805 SMD RES KIT 60 VALUE
Customer Reference
Detailed Description
Thick Film Resistor Kit 0 ~ 10M Ohm Jumper, ±1% 0.1W, 1/10W Surface Mount 1200 Pieces (60 Values - 20 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
0.1W, 1/10W
Manufacturer
Lumimax Optoelectronic Technology
Tolerance
Jumper, ±1%
Packaging
Case
Features
General Purpose
Part Status
Active
Quantity
1200 Pieces (60 Values - 20 Each)
Kit Type
Thick Film
Mounting Type
Surface Mount
Resistance (Ohms)
0 ~ 10M
Packages Included
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Case
QuantityUnit PriceExt Price
1250,27000 Kč250,27 Kč
2239,84000 Kč479,68 Kč
5229,41000 Kč1 147,05 Kč
10208,55500 Kč2 085,55 Kč
Unit Price without VAT:250,27000 Kč
Unit Price with VAT:302,82670 Kč