
COM-29764 | |
|---|---|
DigiKey Part Number | 1568-COM-29764-ND |
Manufacturer | |
Manufacturer Product Number | COM-29764 |
Description | BAG-O-CAPACITORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Aluminum, Ceramic Capacitor Kit 10pF ~ 100µF Through Hole 45 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Kit Type Aluminum, Ceramic |
Manufacturer SparkFun Electronics | Capacitance Range 10pF ~ 100µF |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Quantity 45 Pieces (Assorted Per Value) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |











