Thick Film Resistor Kit 0 ~ 10M Ohm Jumper, ±1% 1/4W, 1/10W Surface Mount 2400 Pieces (120 Values - 20 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thick Film Resistor Kit 0 ~ 10M Ohm Jumper, ±1% 1/4W, 1/10W Surface Mount 2400 Pieces (120 Values - 20 Each)
CR1206/0805KIT-120

CR1206/0805KIT-120

DigiKey Part Number
4491-CR1206/0805KIT-120-ND
Manufacturer
Manufacturer Product Number
CR1206/0805KIT-120
Description
TH 1206/0805 RES KIT 120 VALUE
Customer Reference
Detailed Description
Thick Film Resistor Kit 0 ~ 10M Ohm Jumper, ±1% 1/4W, 1/10W Surface Mount 2400 Pieces (120 Values - 20 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumimax Optoelectronic Technology
Series
*
Packaging
Case
Part Status
Active
Kit Type
Thick Film
Resistance (Ohms)
0 ~ 10M
Power (Watts)
1/4W, 1/10W
Tolerance
Jumper, ±1%
Features
General Purpose
Quantity
2400 Pieces (120 Values - 20 Each)
Mounting Type
Surface Mount
Packages Included
0805 (2012 Metric), 1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Case
QuantityUnit PriceExt Price
1493,45000 Kč493,45 Kč
2482,95500 Kč965,91 Kč
5472,45600 Kč2 362,28 Kč
10461,95600 Kč4 619,56 Kč
Unit Price without VAT:493,45000 Kč
Unit Price with VAT:597,07450 Kč