



CR0603FK-60 | |
|---|---|
DigiKey Part Number | 4491-CR0603FK-60-ND |
Manufacturer | |
Manufacturer Product Number | CR0603FK-60 |
Description | TF 0603 SMD RES KIT 60 VALUE |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 10M Ohm Jumper, ±1% 0.1W, 1/10W Surface Mount 1200 Pieces (60 Values - 20 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 0.1W, 1/10W |
Manufacturer Lumimax Optoelectronic Technology | Tolerance Jumper, ±1% |
Series | Features General Purpose |
Packaging Retail Package | Quantity 1200 Pieces (60 Values - 20 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0603 (1608 Metric) |
Resistance (Ohms) 0 ~ 10M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,27000 Kč | 250,27 Kč |
| 2 | 239,84000 Kč | 479,68 Kč |
| 5 | 229,41000 Kč | 1 147,05 Kč |
| 10 | 208,55500 Kč | 2 085,55 Kč |
| Unit Price without VAT: | 250,27000 Kč |
|---|---|
| Unit Price with VAT: | 302,82670 Kč |








