


CR0603/0805/1206F | |
|---|---|
DigiKey Part Number | 4491-CR0603/0805/1206F-ND |
Manufacturer | |
Manufacturer Product Number | CR0603/0805/1206F |
Description | RES 0603/0805/1206 KIT 3600PC |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 10M Ohm Jumper, ±1% 1/10W, 1/4W Surface Mount 3600 Pieces (180 Values - 20 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/10W, 1/4W |
Manufacturer Lumimax Optoelectronic Technology | Tolerance Jumper, ±1% |
Series | Features General Purpose |
Packaging Case | Quantity 3600 Pieces (180 Values - 20 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0603, 0805, 1206 (1608, 2012, 3216 Metric) |
Resistance (Ohms) 0 ~ 10M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,94000 Kč | 729,94 Kč |
| 3 | 698,66000 Kč | 2 095,98 Kč |
| 5 | 667,37600 Kč | 3 336,88 Kč |
| 10 | 596,46700 Kč | 5 964,67 Kč |
| Unit Price without VAT: | 729,94000 Kč |
|---|---|
| Unit Price with VAT: | 883,22740 Kč |






