
C20-AC01-E3-KIT | |
|---|---|
DigiKey Part Number | 445-9015-KIT-ND |
Manufacturer | |
Manufacturer Product Number | C20-AC01-E3-KIT |
Description | CAP KIT CER 1000PF-47UF 150PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 47µF 10 ~ 100V Surface Mount, MLCC 150 Pieces (15 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 10 ~ 100V |
Series | Tolerance ±5%, ±10%, ±20% |
Packaging Book | Applications General Purpose |
Part Status Not For New Designs | Quantity 150 Pieces (15 Values - 10 Each) |
Kit Type Ceramic | Packages Included 0805 (2012 Metric) |
Capacitance Range 1000pF ~ 47µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,86000 Kč | 863,86 Kč |
| 10 | 750,40600 Kč | 7 504,06 Kč |
| Unit Price without VAT: | 863,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,27060 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| C2012X7R1H105K125AB | CAP CER 1UF 50V X7R 0805 | 10 |
| C2012X7R1H225K125AC | CAP CER 2.2UF 50V X7R 0805 | 10 |
| C2012X5R1E226M125AC | CAP CER 22UF 25V X5R 0805 | 10 |
| C2012C0G1H223J125AA | CAP CER 0.022UF 50V C0G 0805 | 10 |



