
C2012C0G1H223J125AA | |
|---|---|
DigiKey Part Number | 445-7522-2-ND - Tape & Reel (TR) 445-7522-1-ND - Cut Tape (CT) 445-7522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H223J125AA |
Description | CAP CER 0.022UF 50V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H223J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 50 | 2,64580 Kč | 132,29 Kč |
| 100 | 2,33920 Kč | 233,92 Kč |
| 500 | 1,82388 Kč | 911,94 Kč |
| 1 000 | 1,66514 Kč | 1 665,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,49076 Kč | 2 981,52 Kč |
| 4 000 | 1,38645 Kč | 5 545,80 Kč |
| 6 000 | 1,33421 Kč | 8 005,26 Kč |
| 10 000 | 1,27636 Kč | 12 763,60 Kč |
| 14 000 | 1,24256 Kč | 17 395,84 Kč |
| 20 000 | 1,21004 Kč | 24 200,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |



