
C-WPRX01-E6-KIT | |
|---|---|
DigiKey Part Number | 445-15172-KIT-ND |
Manufacturer | |
Manufacturer Product Number | C-WPRX01-E6-KIT |
Description | CAP KIT CER 1000PF-0.22UF 270PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 0.22µF 50V Surface Mount, MLCC 270 Pieces (27 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 50V |
Series | Tolerance ±5% |
Packaging Book | Applications General Purpose |
Part Status Not For New Designs | Quantity 270 Pieces (27 Values - 10 Each) |
Kit Type Ceramic | Packages Included 0603 ~ 1812 (1608 ~ 4532 Metric) |
Capacitance Range 1000pF ~ 0.22µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 576,88000 Kč | 1 576,88 Kč |
| 10 | 1 369,53900 Kč | 13 695,39 Kč |
| Unit Price without VAT: | 1 576,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 908,02480 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| C1608C0G1H103J080AA | CAP CER 10000PF 50V C0G 0603 | 10 |
| C3216C0G1H104J160AA | CAP CER 0.1UF 50V C0G 1206 | 10 |
| C1608C0G1H102J080AA | CAP CER 1000PF 50V C0G 0603 | 10 |
| C2012C0G1H223J125AA | CAP CER 0.022UF 50V C0G 0805 | 10 |

