
C1608C0G1H103J080AA | |
|---|---|
DigiKey Part Number | 445-7404-2-ND - Tape & Reel (TR) 445-7404-1-ND - Cut Tape (CT) 445-7404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H103J080AA |
Description | CAP CER 10000PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H103J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 50 | 2,02420 Kč | 101,21 Kč |
| 100 | 1,77850 Kč | 177,85 Kč |
| 500 | 1,36696 Kč | 683,48 Kč |
| 1 000 | 1,24035 Kč | 1 240,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,02050 Kč | 4 082,00 Kč |
| 8 000 | 0,95210 Kč | 7 616,80 Kč |
| 12 000 | 0,91786 Kč | 11 014,32 Kč |
| 20 000 | 0,87991 Kč | 17 598,20 Kč |
| 28 000 | 0,85773 Kč | 24 016,44 Kč |
| 40 000 | 0,83640 Kč | 33 456,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



