Direct
Upgrade
Upgrade
Direct
Direct

C3216C0G1H104J160AA | |
|---|---|
DigiKey Part Number | 445-7694-2-ND - Tape & Reel (TR) 445-7694-1-ND - Cut Tape (CT) 445-7694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G1H104J160AA |
Description | CAP CER 0.1UF 50V C0G 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G1H104J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216NP01H104J160AA | TDK | 1 909 | 445-14655-1-ND | 13,65000 Kč | Direct |
| C3216C0G2A104J160AC | TDK | 44 506 | 445-172677-1-ND | 18,06000 Kč | Upgrade |
| CGJ5L2C0G1H104J160AA | TDK | 0 | 445-8219-1-ND | 19,11000 Kč | Upgrade |
| GRM31C5C1H104JA01K | Murata Electronics | 49 982 | 490-8335-1-ND | 10,50000 Kč | Direct |
| GRM31C5C1H104JA01L | Murata Electronics | 61 490 | 490-6505-1-ND | 10,50000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 50 | 5,97600 Kč | 298,80 Kč |
| 100 | 5,38180 Kč | 538,18 Kč |
| 500 | 4,37892 Kč | 2 189,46 Kč |
| 1 000 | 4,06899 Kč | 4 068,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,70478 Kč | 7 409,56 Kč |
| 4 000 | 3,50089 Kč | 14 003,56 Kč |
| 6 000 | 3,39877 Kč | 20 392,62 Kč |
| 10 000 | 3,28560 Kč | 32 856,00 Kč |
| 14 000 | 3,21943 Kč | 45 072,02 Kč |
| 20 000 | 3,15577 Kč | 63 115,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |





