22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
0805 (2012 Metric)

C2012X5R1E226M125AC

DigiKey Part Number
445-9112-2-ND - Tape & Reel (TR)
445-9112-1-ND - Cut Tape (CT)
445-9112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1E226M125AC
Description
CAP CER 22UF 25V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1E226M125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1020,85100 Kč208,51 Kč
5016,56740 Kč828,37 Kč
10015,24450 Kč1 524,45 Kč
50013,01288 Kč6 506,44 Kč
1 00012,32205 Kč12 322,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,41767 Kč22 835,34 Kč
4 00010,96290 Kč43 851,60 Kč
6 00010,73502 Kč64 410,12 Kč
10 00010,48241 Kč104 824,10 Kč
14 00010,33477 Kč144 686,78 Kč
20 00010,19266 Kč203 853,20 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč