
C10-AC01-E3-KIT | |
|---|---|
DigiKey Part Number | 445-9021-KIT-ND |
Manufacturer | |
Manufacturer Product Number | C10-AC01-E3-KIT |
Description | CAP KT CERAMIC 100PF-4.7UF 150PC |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100pF ~ 4.7µF 10 ~ 50V Surface Mount, MLCC 150 Pieces (15 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 10 ~ 50V |
Series | Tolerance ±5%, ±10%, ±20% |
Packaging Case | Applications General Purpose |
Part Status Not For New Designs | Quantity 150 Pieces (15 Values - 10 Each) |
Kit Type Ceramic | Packages Included 0402 (1005 Metric) |
Capacitance Range 100pF ~ 4.7µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,86000 Kč | 640,86 Kč |
| 10 | 556,63600 Kč | 5 566,36 Kč |
| Unit Price without VAT: | 640,86000 Kč |
|---|---|
| Unit Price with VAT: | 775,44060 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| C1005X7R1H104K050BB | CAP CER 0.1UF 50V X7R 0402 | 10 |
| C1005X5R1E474K050BB | CAP CER 0.47UF 25V X5R 0402 | 10 |
| C1005X5R1V225K050BC | CAP CER 2.2UF 35V X5R 0402 | 10 |
| C1005X5R1A475M050BC | CAP CER 4.7UF 10V X5R 0402 | 10 |








