
C-SC01-E3-KIT | |
|---|---|
DigiKey Part Number | 445-182063-KIT-ND |
Manufacturer | |
Manufacturer Product Number | C-SC01-E3-KIT |
Description | LOW VOLTAGE COMMERCIAL MLCC KIT |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100pF ~ 0.47µF 4 ~ 50V Surface Mount, MLCC 150 Pieces (15 Values - 10 Each) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 4 ~ 50V |
Series | Tolerance ±5%, ±10%, ±20% |
Packaging Book | Applications General Purpose |
Part Status Active | Features Low ESL |
Kit Type Ceramic | Quantity 150 Pieces (15 Values - 10 Each) |
Capacitance Range 100pF ~ 0.47µF | Packages Included 01005, 0201 (0402, 0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,86000 Kč | 640,86 Kč |
| 10 | 556,76200 Kč | 5 567,62 Kč |
| Unit Price without VAT: | 640,86000 Kč |
|---|---|
| Unit Price with VAT: | 775,44060 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| C0603X5R1E104K030BB | CAP CER 0.1UF 25V X5R 0201 | 10 |
| C0603X5R1A474M030BC | CAP CER 0.47UF 10V X5R 0201 | 10 |
| C0603X7S1A104K030BC | CAP CER 0.1UF 10V X7S 0201 | 10 |
| C0603X7S0J224K030BC | CAP CER 0.22UF 6.3V X7S 0201 | 10 |




