
C0603X5R1A474M030BC | |
|---|---|
DigiKey Part Number | 445-13666-2-ND - Tape & Reel (TR) 445-13666-1-ND - Cut Tape (CT) 445-13666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1A474M030BC |
Description | CAP CER 0.47UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1A474M030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 50 | 1,28500 Kč | 64,25 Kč |
| 100 | 1,11710 Kč | 111,71 Kč |
| 500 | 0,83824 Kč | 419,12 Kč |
| 1 000 | 0,75257 Kč | 752,57 Kč |
| 2 500 | 0,66211 Kč | 1 655,27 Kč |
| 5 000 | 0,60772 Kč | 3 038,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,52520 Kč | 7 878,00 Kč |
| 30 000 | 0,49333 Kč | 14 799,90 Kč |
| 45 000 | 0,47737 Kč | 21 481,65 Kč |
| 75 000 | 0,45968 Kč | 34 476,00 Kč |
| 105 000 | 0,44934 Kč | 47 180,70 Kč |
| 150 000 | 0,43940 Kč | 65 910,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


