0.22 µF ±10% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X7S0J224K030BC

DigiKey Part Number
445-9069-2-ND - Tape & Reel (TR)
445-9069-1-ND - Cut Tape (CT)
445-9069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X7S0J224K030BC
Description
CAP CER 0.22UF 6.3V X7S 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X7S0J224K030BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 637 637
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,70100 Kč17,01 Kč
501,18420 Kč59,21 Kč
1001,02680 Kč102,68 Kč
5000,76768 Kč383,84 Kč
1 0000,68789 Kč687,89 Kč
2 5000,60365 Kč1 509,12 Kč
5 0000,55300 Kč2 765,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,47653 Kč7 147,95 Kč
30 0000,44685 Kč13 405,50 Kč
45 0000,43199 Kč19 439,55 Kč
75 0000,41553 Kč31 164,75 Kč
105 0000,40590 Kč42 619,50 Kč
150 0000,39665 Kč59 497,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč