


C1005X5R1V225K050BC | |
|---|---|
DigiKey Part Number | 445-9028-2-ND - Tape & Reel (TR) 445-9028-1-ND - Cut Tape (CT) 445-9028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1V225K050BC |
Description | CAP CER 2.2UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1V225K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 50 | 1,73020 Kč | 86,51 Kč |
| 100 | 1,51610 Kč | 151,61 Kč |
| 500 | 1,15614 Kč | 578,07 Kč |
| 1 000 | 1,04507 Kč | 1 045,07 Kč |
| 2 500 | 0,92820 Kč | 2 320,50 Kč |
| 5 000 | 0,85781 Kč | 4 289,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,77707 Kč | 7 770,70 Kč |
| 20 000 | 0,73079 Kč | 14 615,80 Kč |
| 30 000 | 0,70763 Kč | 21 228,90 Kč |
| 50 000 | 0,68195 Kč | 34 097,50 Kč |
| 70 000 | 0,66694 Kč | 46 685,80 Kč |
| 100 000 | 0,65250 Kč | 65 250,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



