
CX5-AC01-E3-KIT | |
|---|---|
DigiKey Part Number | 445-182048-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CX5-AC01-E3-KIT |
Description | MLCC COMMERCIAL GRADE (UP TO 75 |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1uF ~ 100uF 10 ~ 50V Surface Mount, MLCC 140 Pieces (14 Values - 10 Each) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 10 ~ 50V |
Series | Tolerance ±10%, ±20% |
Packaging Book | Applications General Purpose |
Part Status Active | Features Low ESL |
Kit Type Ceramic | Quantity 140 Pieces (14 Values - 10 Each) |
Capacitance Range 0.1uF ~ 100uF | Packages Included 0402 ~ 1206 (1005 ~ 3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 931,82000 Kč | 931,82 Kč |
| 10 | 809,33900 Kč | 8 093,39 Kč |
| Unit Price without VAT: | 931,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 127,50220 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| C3216X5R1E476M160AC | CAP CER 47UF 25V X5R 1206 | 10 |
| C1608X5R1A226M080AC | CAP CER 22UF 10V X5R 0603 | 10 |
| C1608X5R1E106M080AC | CAP CER 10UF 25V X5R 0603 | 10 |
| C1608X5R1H105K080AB | CAP CER 1UF 50V X5R 0603 | 10 |








