
C3216X5R1E476M160AC | |
|---|---|
DigiKey Part Number | 445-8047-2-ND - Tape & Reel (TR) 445-8047-1-ND - Cut Tape (CT) 445-8047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E476M160AC |
Description | CAP CER 47UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E476M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 50 | 9,61700 Kč | 480,85 Kč |
| 100 | 8,75200 Kč | 875,20 Kč |
| 500 | 7,28756 Kč | 3 643,78 Kč |
| 1 000 | 6,83485 Kč | 6 834,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,27767 Kč | 12 555,34 Kč |
| 4 000 | 5,97976 Kč | 23 919,04 Kč |
| 6 000 | 5,83055 Kč | 34 983,30 Kč |
| 10 000 | 5,66511 Kč | 56 651,10 Kč |
| 14 000 | 5,56843 Kč | 77 958,02 Kč |
| 20 000 | 5,47538 Kč | 109 507,60 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |



