
C31-HC01-E6-KIT | |
|---|---|
DigiKey Part Number | 445-172627-KIT-ND |
Manufacturer | |
Manufacturer Product Number | C31-HC01-E6-KIT |
Description | CAP KIT CER 0.22UF-100UF 190PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.22µF ~ 100µF 10 ~ 50V Surface Mount, MLCC 190 Pieces (19 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 10 ~ 50V |
Series | Tolerance ±10%, ±20% |
Packaging Case | Applications General Purpose |
Part Status Not For New Designs | Quantity 190 Pieces (19 Values - 10 Each) |
Kit Type Ceramic | Packages Included 1206 (3216 Metric) |
Capacitance Range 0.22µF ~ 100µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 419,25000 Kč | 1 419,25 Kč |
| 10 | 1 232,70900 Kč | 12 327,09 Kč |
| Unit Price without VAT: | 1 419,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 717,29250 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| C3216X5R1E476M160AC | CAP CER 47UF 25V X5R 1206 | 10 |
| C3216X5R1V226M160AC | CAP CER 22UF 35V X5R 1206 | 10 |
| C3216X5R1A107M160AC | CAP CER 100UF 10V X5R 1206 | 10 |
| C3216X5R1H106K160AB | CAP CER 10UF 50V X5R 1206 | 10 |


