


C1608X5R1E106M080AC | |
|---|---|
DigiKey Part Number | 445-9015-2-ND - Tape & Reel (TR) 445-9015-1-ND - Cut Tape (CT) 445-9015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1E106M080AC |
Description | CAP CER 10UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1E106M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 50 | 3,73760 Kč | 186,88 Kč |
| 100 | 3,33030 Kč | 333,03 Kč |
| 500 | 2,64490 Kč | 1 322,45 Kč |
| 1 000 | 2,43325 Kč | 2 433,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,05560 Kč | 8 222,40 Kč |
| 8 000 | 1,94119 Kč | 15 529,52 Kč |
| 12 000 | 1,88385 Kč | 22 606,20 Kč |
| 20 000 | 1,82035 Kč | 36 407,00 Kč |
| 28 000 | 1,78323 Kč | 49 930,44 Kč |
| 40 000 | 1,74750 Kč | 69 900,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



