


C1608X5R1A226M080AC | |
|---|---|
DigiKey Part Number | 445-9077-2-ND - Tape & Reel (TR) 445-9077-1-ND - Cut Tape (CT) 445-9077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1A226M080AC |
Description | CAP CER 22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1A226M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 50 | 2,63320 Kč | 131,66 Kč |
| 100 | 2,32870 Kč | 232,87 Kč |
| 500 | 1,81632 Kč | 908,16 Kč |
| 1 000 | 1,65800 Kč | 1 658,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,38025 Kč | 5 521,00 Kč |
| 8 000 | 1,29471 Kč | 10 357,68 Kč |
| 12 000 | 1,25188 Kč | 15 022,56 Kč |
| 20 000 | 1,20444 Kč | 24 088,80 Kč |
| 28 000 | 1,17669 Kč | 32 947,32 Kč |
| 40 000 | 1,15000 Kč | 46 000,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



