
CGA-STLV01-E3-KIT | |
|---|---|
DigiKey Part Number | 445-182054-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CGA-STLV01-E3-KIT |
Description | AUTOMOTIVE SOFT TERM MLCC KIT |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1µF ~ 22µF 6.3 ~ 75V Surface Mount, MLCC 150 Pieces (15 Values - 10 Each) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 6.3 ~ 75V |
Series | Tolerance ±10%, ±20% |
Packaging Book | Applications Automotive, Boardflex Sensitive |
Part Status Active | Features Soft Termination |
Kit Type Ceramic | Quantity 150 Pieces (15 Values - 10 Each) |
Capacitance Range 0.1µF ~ 22µF | Packages Included 0402 ~ 1210 (1005 ~ 3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 251,27000 Kč | 1 251,27 Kč |
| 10 | 1 086,75100 Kč | 10 867,51 Kč |
| Unit Price without VAT: | 1 251,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 514,03670 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| CGA4J1X7R1H475K125AE | CAP CER 4.7UF 50V X7R 0805 | 10 |
| CGA2B3X7R1H104K050BE | CAP CER 0.1UF 50V X7R 0402 | 10 |
| CGA4J1X7S1E106K125AE | CAP CER 10UF 25V X7S 0805 | 10 |
| CGA3E1X7R1V105K080AE | CAP CER 1UF 35V X7R 0603 | 10 |


