4.7 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X7R1H475K125AE

DigiKey Part Number
445-181410-2-ND - Tape & Reel (TR)
445-181410-1-ND - Cut Tape (CT)
445-181410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X7R1H475K125AE
Description
CAP CER 4.7UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X7R1H475K125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,42000 Kč84,20 Kč
506,39180 Kč319,59 Kč
1005,76190 Kč576,19 Kč
5004,70398 Kč2 351,99 Kč
1 0004,37682 Kč4 376,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,99025 Kč7 980,50 Kč
4 0003,77507 Kč15 100,28 Kč
6 0003,66730 Kč22 003,80 Kč
10 0003,54786 Kč35 478,60 Kč
14 0003,47802 Kč48 692,28 Kč
20 0003,41085 Kč68 217,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč