
CGA4J1X7S1E106K125AE | |
|---|---|
DigiKey Part Number | 445-181411-2-ND - Tape & Reel (TR) 445-181411-1-ND - Cut Tape (CT) 445-181411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7S1E106K125AE |
Description | CAP CER 10UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7S1E106K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 50 | 8,29000 Kč | 414,50 Kč |
| 100 | 7,51730 Kč | 751,73 Kč |
| 500 | 6,21582 Kč | 3 107,91 Kč |
| 1 000 | 5,81309 Kč | 5 813,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,32531 Kč | 10 650,62 Kč |
| 4 000 | 5,06041 Kč | 20 241,64 Kč |
| 6 000 | 4,92778 Kč | 29 566,68 Kč |
| 10 000 | 4,78074 Kč | 47 807,40 Kč |
| 14 000 | 4,69475 Kč | 65 726,50 Kč |
| 20 000 | 4,61204 Kč | 92 240,80 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


